Contactor 4PST-NO (4 Form A) 40 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 40 A 110VAC Coil Chassis Mount, DIN Rail
LC1D258E7
TeSys Deca-The New Generation Motor Starters

LC1D258F7

DigiKey Part Number
4008-LC1D258F7-ND
Manufacturer
Manufacturer Product Number
LC1D258F7
Description
TESYS 4P CTR 40A AC1 2NO 2NC 110
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 40 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D258F7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
88 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
33 VAC
Coil Voltage
110VAC
Operate Time
22 ms
Contact Form
4PST-NO (4 Form A)
Release Time
19 ms
Contact Rating (Current)
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 079,15000 Kč5 079,15 Kč
Manufacturers Standard Package
Unit Price without VAT:5 079,15000 Kč
Unit Price with VAT:6 145,77150 Kč