



LC1D18FC7 | |
|---|---|
DigiKey Part Number | 4008-LC1D18FC7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D18FC7 |
Description | TESYS CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 127VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D18FC7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 107.95 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 38.1 VAC |
Coil Voltage 127VAC | Operate Time 22 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,62000 Kč | 3 369,62 Kč |
| Unit Price without VAT: | 3 369,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 077,24020 Kč |


















