



LC1D186SL | |
|---|---|
DigiKey Part Number | 4008-LC1D186SL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D186SL |
Description | TESYS CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 72VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D186SL Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 57.6 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 7.2 VDC |
Coil Voltage 72VDC | Operate Time 88.55 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 30 ms |
Contact Rating (Current) 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 220,74000 Kč | 4 220,74 Kč |
| Unit Price without VAT: | 4 220,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 107,09540 Kč |












