Contactor 3PST-NO (3 Form A) 12 A 208VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 12 A 208VAC Coil Chassis Mount, DIN Rail
LC1D09R7
TeSys Deca-The New Generation Motor Starters

LC1D12LE7

DigiKey Part Number
4008-LC1D12LE7-ND
Manufacturer
Manufacturer Product Number
LC1D12LE7
Description
TESYS CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 208VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D12LE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
176.8 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
62.4 VAC
Coil Voltage
208VAC
Operate Time
22 ms
Contact Form
3PST-NO (3 Form A)
Release Time
19 ms
Contact Rating (Current)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 948,34000 Kč2 948,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 948,34000 Kč
Unit Price with VAT:3 567,49140 Kč