



LC1D128FD | |
|---|---|
DigiKey Part Number | 4008-LC1D128FD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D128FD |
Description | TESYS 4P CTR 25A AC1 2NO 2NC 110 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D128FD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Suppressor |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 77 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 11 VDC |
Coil Voltage 110VDC | Operate Time 72.45 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 24 ms |
Contact Rating (Current) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 3 352,06813 Kč | 53 633,09 Kč |
| Unit Price without VAT: | 3 352,06813 Kč |
|---|---|
| Unit Price with VAT: | 4 056,00244 Kč |


















