



LC1D128BL | |
|---|---|
DigiKey Part Number | 4008-LC1D128BL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D128BL |
Description | TESYS 4P CTR 25A AC-1 2NO 2NC 24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D128BL Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 88.55 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 30 ms |
Contact Rating (Current) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1DT25BL | Schneider Electric | 0 | 4008-LC1DT25BL-ND | 4 112,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 551,27000 Kč | 3 551,27 Kč |
| Unit Price without VAT: | 3 551,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 297,03670 Kč |












