



LC1D123FD | |
|---|---|
DigiKey Part Number | 4008-LC1D123FD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D123FD |
Description | TESYS3PCTR12A AC3 5.5KW110VDC CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D123FD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Suppressor |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 77 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 11 VDC |
Coil Voltage 110VDC | Operate Time 72.45 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 756,96000 Kč | 3 756,96 Kč |
| Unit Price without VAT: | 3 756,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 545,92160 Kč |


















