LC1D123BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 7 465,00000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D123BL

DigiKey Part Number
4008-LC1D123BL-ND
Manufacturer
Manufacturer Product Number
LC1D123BL
Description
TESYS3PCTR9A AC3 5.5KW3P NONC24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D123BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts, Diode
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
88.55 ms
Release Time
30 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 926,91000 Kč2 926,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 926,91000 Kč
Unit Price with VAT:3 541,56110 Kč