Similar




LC1D115004F7 | |
|---|---|
DigiKey Part Number | 4008-LC1D115004F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D115004F7 |
Description | CONT 200A 4PL 110V50/60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 200 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D115004F7 Models |
Category | Switching Voltage 1000VAC, 460VDC - Max |
Manufacturer Schneider Electric | Features Diode |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 33 VAC |
Coil Voltage 110VAC | Operate Time 50 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 20 ms |
Contact Rating (Current) 200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1DT200AEHE | Schneider Electric | 0 | 4008-LC1DT200AEHE-ND | 21 024,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 024,43000 Kč | 21 024,43 Kč |
| Unit Price without VAT: | 21 024,43000 Kč |
|---|---|
| Unit Price with VAT: | 25 439,56030 Kč |





















