Contactor 3PST-NO (3 Form A) 9 A 42VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 9 A 42VAC Coil Chassis Mount, DIN Rail
LC1D09CD
LC1D09JD

LC1D09D7

DigiKey Part Number
4008-LC1D09D7-ND
Manufacturer
Manufacturer Product Number
LC1D09D7
Description
TESYS 3P CTR 9A AC3 4KW 1NO1NC42
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 42VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D09D7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
42VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
33.6 VAC
Must Release Voltage
12.6 VAC
Contact Material
-
Operate Time
22 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 938,96000 Kč1 938,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 938,96000 Kč
Unit Price with VAT:2 346,14160 Kč