
LC1D09AM7 | |
|---|---|
DigiKey Part Number | 4008-LC1D09AM7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D09AM7 |
Description | DECA CONTACTOR 09A 3P 220V AC SN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 22 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D25M7 | Schneider Electric | 0 | 4008-LC1D25M7-ND | 3 732,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 419,24000 Kč | 2 419,24 Kč |
| Unit Price without VAT: | 2 419,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 927,28040 Kč |


