
LC1D09ABL | |
|---|---|
DigiKey Part Number | 4008-LC1D09ABL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D09ABL |
Description | DECA CONTACTOR 09A 3P 24V L DC S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 77 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 25 ms |
Contact Rating (Current) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 711,22000 Kč | 2 711,22 Kč |
| Unit Price without VAT: | 2 711,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 280,57620 Kč |

