
LA6DK20F | |
|---|---|
DigiKey Part Number | 4008-LA6DK20F-ND |
Manufacturer | |
Manufacturer Product Number | LA6DK20F |
Description | LATCH BLK LC1/LP1 D80-D150 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mechanical Latch Block |
Datasheet | Datasheet |
EDA/CAD Models | LA6DK20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mechanical Latch Block | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 216,14000 Kč | 2 216,14 Kč |
| Unit Price without VAT: | 2 216,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 681,52940 Kč |












