
KZ31 | |
|---|---|
DigiKey Part Number | 4008-KZ31-ND |
Manufacturer | |
Manufacturer Product Number | KZ31 |
Description | HARMONY K1, K2, CLIP FOR DIN RAI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit |
Datasheet | Datasheet |
EDA/CAD Models | KZ31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,88000 Kč | 373,88 Kč |
| 10 | 338,63800 Kč | 3 386,38 Kč |
| 25 | 325,53080 Kč | 8 138,27 Kč |
| 50 | 315,94740 Kč | 15 797,37 Kč |
| 100 | 306,64300 Kč | 30 664,30 Kč |
| 250 | 294,76444 Kč | 73 691,11 Kč |
| 500 | 288,68326 Kč | 144 341,63 Kč |
| Unit Price without VAT: | 373,88000 Kč |
|---|---|
| Unit Price with VAT: | 452,39480 Kč |


