
KBC1H | |
|---|---|
DigiKey Part Number | 4008-KBC1H-ND |
Manufacturer | |
Manufacturer Product Number | KBC1H |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | KBC1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony K | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,12000 Kč | 798,12 Kč |
| Unit Price without VAT: | 798,12000 Kč |
|---|---|
| Unit Price with VAT: | 965,72520 Kč |


