KAC1H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAC1H

DigiKey Part Number
4008-KAC1H-ND
Manufacturer
Manufacturer Product Number
KAC1H
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
KAC1H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony K
Panel Cutout Dimensions
22mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1810,39000 Kč810,39 Kč
10699,16500 Kč6 991,65 Kč
25659,09240 Kč16 477,31 Kč
50630,25960 Kč31 512,98 Kč
100602,63120 Kč60 263,12 Kč
250597,39184 Kč149 347,96 Kč
Manufacturers Standard Package
Unit Price without VAT:810,39000 Kč
Unit Price with VAT:980,57190 Kč