
KAA1S | |
|---|---|
DigiKey Part Number | 4008-KAA1S-ND |
Manufacturer | |
Manufacturer Product Number | KAA1S |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony K | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 821,92000 Kč | 4 821,92 Kč |
| 5 | 4 205,53800 Kč | 21 027,69 Kč |
| 10 | 3 964,38900 Kč | 39 643,89 Kč |
| 25 | 3 666,08480 Kč | 91 652,12 Kč |
| 50 | 3 516,40260 Kč | 175 820,13 Kč |
| Unit Price without VAT: | 4 821,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 834,52320 Kč |












