
K1F003MLH | |
|---|---|
DigiKey Part Number | 4008-K1F003MLH-ND |
Manufacturer | |
Manufacturer Product Number | K1F003MLH |
Description | SWITCH SELECT 3P SPDT 5.6A 230V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPDT 5.6A (AC) 230 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1F003MLH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5.6A (AC) | |
Voltage Rating - AC | 230 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 404,49000 Kč | 3 404,49 Kč |
| 5 | 2 919,54000 Kč | 14 597,70 Kč |
| 10 | 2 737,82000 Kč | 27 378,20 Kč |
| Unit Price without VAT: | 3 404,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 119,43290 Kč |


