



K1D004N | |
|---|---|
DigiKey Part Number | 4008-K1D004N-ND |
Manufacturer | |
Manufacturer Product Number | K1D004N |
Description | CONTACT BLOCK SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 550,82000 Kč | 2 550,82 Kč |
| 10 | 2 199,38100 Kč | 21 993,81 Kč |
| 25 | 2 072,85200 Kč | 51 821,30 Kč |
| 50 | 2 066,55600 Kč | 103 327,80 Kč |
| Unit Price without VAT: | 2 550,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 086,49220 Kč |


