


JGL26175 | |
|---|---|
DigiKey Part Number | 4008-JGL26175-ND |
Manufacturer | |
Manufacturer Product Number | JGL26175 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker AC DC |
Datasheet | Datasheet |
EDA/CAD Models | JGL26175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 799,53000 Kč | 54 799,53 Kč |
| Unit Price without VAT: | 54 799,53000 Kč |
|---|---|
| Unit Price with VAT: | 66 307,43130 Kč |

