Circuit Breaker Solid State 250A 600 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 250A 600 V AC DC Toggle Chassis Mount
JDL36250U31X

JDL36250U31X

DigiKey Part Number
4008-JDL36250U31X-ND
Manufacturer
Manufacturer Product Number
JDL36250U31X
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 250A 600 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
250A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
3
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 448,95000 Kč50 448,95 Kč
Manufacturers Standard Package
Unit Price without VAT:50 448,95000 Kč
Unit Price with VAT:61 043,22950 Kč