
ILS2T571PB1A0 | |
|---|---|
DigiKey Part Number | 4008-ILS2T571PB1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILS2T571PB1A0 |
Description | INTEGRATED DRIVE ILS WITH STEPPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3.5 A 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILS2T571PB1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 3.5 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±6% | |
Torque - Holding (oz-in / mNm) | 63.73 / 450 | |
Size / Dimension | Square - 2.200" x 2.200" (55.88mm x 55.88mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.800" (20.32mm) | |
Mounting Hole Spacing | 1.500" (38.10mm) | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
Rotor Inertia | 100.00gcm² | |
Approval Agency | CE, cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 567,66000 Kč | 24 567,66 Kč |
| Unit Price without VAT: | 24 567,66000 Kč |
|---|---|
| Unit Price with VAT: | 29 726,86860 Kč |

