


ILA2T571PB1A0 | |
|---|---|
DigiKey Part Number | 4008-ILA2T571PB1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILA2T571PB1A0 |
Description | LEXIUM ILA SERVOMOT 24 48V MODTC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ILA2T571PB1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 271,13000 Kč | 72 271,13 Kč |
| Unit Price without VAT: | 72 271,13000 Kč |
|---|---|
| Unit Price with VAT: | 87 448,06730 Kč |










