
ILA2E572TC1A0 | |
|---|---|
DigiKey Part Number | 4008-ILA2E572TC1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILA2E572TC1A0 |
Description | INTEGRATED DRIVE ILA WITH SERVO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Servomotor 5100 RPM 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILA2E572TC1A0 Models |
Category | RPM 5100 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 80.7 / 570 |
Series | Size / Dimension Square - 2.200" x 2.200" (55.88mm x 55.88mm) |
Packaging Box | Diameter - Shaft 0.400" (10.16mm) |
Part Status Active | Length - Shaft and Bearing 0.800" (20.32mm) |
Type AC Motor | Mounting Hole Spacing 1.575" (40.00mm) |
Function Servomotor | Termination Style Connector |
Motor Type Synchronous | Operating Temperature 0°C ~ 55°C |
Voltage - Rated 24 ~ 48VDC | Approval Agency cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 584,42000 Kč | 58 584,42 Kč |
| Unit Price without VAT: | 58 584,42000 Kč |
|---|---|
| Unit Price with VAT: | 70 887,14820 Kč |


