
HMIS65 | |
|---|---|
DigiKey Part Number | 4008-HMIS65-ND |
Manufacturer | |
Manufacturer Product Number | HMIS65 |
Description | STU 3IN5 FRONT MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
EDA/CAD Models | HMIS65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | Blue | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 565,16000 Kč | 7 565,16 Kč |
| Unit Price without VAT: | 7 565,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 153,84360 Kč |




