



HMIP63F10N108N3N00 | |
|---|---|
DigiKey Part Number | 4008-HMIP63F10N108N3N00-ND |
Manufacturer | |
Manufacturer Product Number | HMIP63F10N108N3N00 |
Description | HARMONY P6 PC, CORE I3, 15"W DIS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-8145UE, 2 Core Supports SATA DDR4 (64GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-8145UE, 2 Core | |
Storage | Supports SATA | |
Memory | DDR4 (64GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Wall Mount | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | ATEX, CE, CSA, cULus, DNV, IECE, RCM, UKCA, UL | |
Weight | 5.5 lbs (2494.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93 311,96000 Kč | 93 311,96 Kč |
| Unit Price without VAT: | 93 311,96000 Kč |
|---|---|
| Unit Price with VAT: | 112 907,47160 Kč |

