
HMIG3X | |
|---|---|
DigiKey Part Number | 4008-HMIG3X-ND |
Manufacturer | |
Manufacturer Product Number | HMIG3X |
Description | BASE UNIT, HARMONY GTUX, SERIE E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base Unit |
Datasheet | Datasheet |
EDA/CAD Models | HMIG3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base Unit | |
For Use With/Related Products | Harmony GTUX Series | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 628,42000 Kč | 37 628,42 Kč |
| Unit Price without VAT: | 37 628,42000 Kč |
|---|---|
| Unit Price with VAT: | 45 530,38820 Kč |



