


HMIEMSEUG64KRTA | |
|---|---|
DigiKey Part Number | 4008-HMIEMSEUG64KRTA-ND |
Manufacturer | |
Manufacturer Product Number | HMIEMSEUG64KRTA |
Description | EMSE UPGRADE 64K RT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | License Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Upgrade | |
License Length | - | |
License - User Details | - | |
Operating System | Windows 8.1, 10 | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 588,92000 Kč | 15 588,92 Kč |
| Unit Price without VAT: | 15 588,92000 Kč |
|---|---|
| Unit Price with VAT: | 18 862,59320 Kč |



