License Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
License Programming Electronically Delivered
HMIEMSETCA

HMIEMSEUG4KRTA

DigiKey Part Number
4008-HMIEMSEUG4KRTA-ND
Manufacturer
Manufacturer Product Number
HMIEMSEUG4KRTA
Description
EMSE UPGRADE 4K RT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
License Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
License
Applications
Programming
Edition
Upgrade
License Length
-
License - User Details
-
Operating System
Windows 8.1, 10
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 550,97000 Kč17 550,97 Kč
Manufacturers Standard Package
Unit Price without VAT:17 550,97000 Kč
Unit Price with VAT:21 236,67370 Kč