
HMIEMSEBT1KA | |
|---|---|
DigiKey Part Number | 4008-HMIEMSEBT1KA-ND |
Manufacturer | |
Manufacturer Product Number | HMIEMSEBT1KA |
Description | EMSE 1.5K TAG BT LICENSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | License Human Machine Interface (HMI) Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows 8.1, 10, 11, Server 2012, Server 2016, Server 2019 | |
Utilized IC / Part | Human Machine Interface (HMI) | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 947,00000 Kč | 28 947,00 Kč |
| Unit Price without VAT: | 28 947,00000 Kč |
|---|---|
| Unit Price with VAT: | 35 025,87000 Kč |



