


HJL36110 | |
|---|---|
DigiKey Part Number | 4008-HJL36110-ND |
Manufacturer | |
Manufacturer Product Number | HJL36110 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 110A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HJL36110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 305,47000 Kč | 89 305,47 Kč |
| Unit Price without VAT: | 89 305,47000 Kč |
|---|---|
| Unit Price with VAT: | 108 059,61870 Kč |








