

HJL36100M73 | |
|---|---|
DigiKey Part Number | 4008-HJL36100M73-ND |
Manufacturer | |
Manufacturer Product Number | HJL36100M73 |
Description | MOTOR CIRCUIT PROTECTOR 600V 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 082,31000 Kč | 28 082,31 Kč |
| Unit Price without VAT: | 28 082,31000 Kč |
|---|---|
| Unit Price with VAT: | 33 979,59510 Kč |









