Circuit Breaker Thermal Magnetic 50A 690 V AC 500 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 50A 690 V AC 500 V DC Toggle Chassis Mount

HJL36050M72

DigiKey Part Number
4008-HJL36050M72-ND
Manufacturer
Manufacturer Product Number
HJL36050M72
Description
MOTOR CIRCUIT PROTECTOR 600V 50A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 690 V AC 500 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
690 V
Voltage Rating - DC
500 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 629,26000 Kč23 629,26 Kč
Manufacturers Standard Package
Unit Price without VAT:23 629,26000 Kč
Unit Price with VAT:28 591,40460 Kč