


HGL36100M38X | |
|---|---|
DigiKey Part Number | 4008-HGL36100M38X-ND |
Manufacturer | |
Manufacturer Product Number | HGL36100M38X |
Description | MOTOR CIRCUIT PROTECTOR 600V 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 100A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 043,17000 Kč | 57 043,17 Kč |
| Unit Price without VAT: | 57 043,17000 Kč |
|---|---|
| Unit Price with VAT: | 69 022,23570 Kč |





