

HGL36040 | |
|---|---|
DigiKey Part Number | 4008-HGL36040-ND |
Manufacturer | |
Manufacturer Product Number | HGL36040 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 600 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HGL36040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 471,83000 Kč | 25 471,83 Kč |
| Unit Price without VAT: | 25 471,83000 Kč |
|---|---|
| Unit Price with VAT: | 30 820,91430 Kč |










