Circuit Breaker Magnetic 150A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 150A 600 V AC 250 V DC Lever Chassis Mount
HGL36000S15

HGL36000S15

DigiKey Part Number
4008-HGL36000S15-ND
Manufacturer
Manufacturer Product Number
HGL36000S15
Description
AUTOMATIC MOLDED CASE SWITCH 600
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 150A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Magnetic
Current Rating (Amps)
150A
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, IEC, NMX, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 692,57000 Kč30 692,57 Kč
Manufacturers Standard Package
Unit Price without VAT:30 692,57000 Kč
Unit Price with VAT:37 138,00970 Kč