HFNF120IESE003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFNF120IESE005

DigiKey Part Number
4008-HFNF120IESE005-ND
Manufacturer
Manufacturer Product Number
HFNF120IESE005
Description
SPD 150VAC MCOV 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
3 kA
Operating Temperature
-
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 836,92000 Kč12 836,92 Kč
1011 280,25300 Kč112 802,53 Kč
Manufacturers Standard Package
Unit Price without VAT:12 836,92000 Kč
Unit Price with VAT:15 532,67320 Kč