HDL36150CU33X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDL36150U33X

DigiKey Part Number
4008-HDL36150U33X-ND
Manufacturer
Manufacturer Product Number
HDL36150U33X
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 150A 690 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HDL36150U33X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
150A
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
3
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 526,78000 Kč53 526,78 Kč
Manufacturers Standard Package
Unit Price without VAT:53 526,78000 Kč
Unit Price with VAT:64 767,40380 Kč