Circuit Breaker Thermal Magnetic 30A 600 V AC 250 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 30A 600 V AC 250 V DC Lever DIN Rail

HDL36030

DigiKey Part Number
4008-HDL36030-ND
Manufacturer
Manufacturer Product Number
HDL36030
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 600 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
HDL36030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 562,23000 Kč18 562,23 Kč
Manufacturers Standard Package
Unit Price without VAT:18 562,23000 Kč
Unit Price with VAT:22 460,29830 Kč