

GVAU226 | |
|---|---|
DigiKey Part Number | 4008-GVAU226-ND |
Manufacturer | |
Manufacturer Product Number | GVAU226 |
Description | TESYS DECA VOLT 240V RHS MOUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Undervoltage Release |
Datasheet | Datasheet |
EDA/CAD Models | GVAU226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Undervoltage Release | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 379,28000 Kč | 2 379,28 Kč |
| Unit Price without VAT: | 2 379,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 878,92880 Kč |















