



GV5PB250N | |
|---|---|
DigiKey Part Number | 4008-GV5PB250N-ND |
Manufacturer | |
Manufacturer Product Number | GV5PB250N |
Description | MOTOR CIRCUIT PROTECTOR 600V 250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 250A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV5PB250N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 925,39000 Kč | 25 925,39 Kč |
| Unit Price without VAT: | 25 925,39000 Kč |
|---|---|
| Unit Price with VAT: | 31 369,72190 Kč |





