Circuit Breaker Solid State 150A 600 V AC DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 150A 600 V AC DC Lever Chassis Mount
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

GV5PB150N

DigiKey Part Number
4008-GV5PB150N-ND
Manufacturer
Manufacturer Product Number
GV5PB150N
Description
MOTOR CIRCUIT PROTECTOR 600V 150
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 150A 600 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV5PB150N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
150A
Voltage Rating - AC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 517,93000 Kč18 517,93 Kč
Manufacturers Standard Package
Unit Price without VAT:18 517,93000 Kč
Unit Price with VAT:22 406,69530 Kč