

GV2APN01 | |
|---|---|
DigiKey Part Number | 4008-GV2APN01-ND |
Manufacturer | |
Manufacturer Product Number | GV2APN01 |
Description | TESYS KIT IP54 BLACKHANDLE-SHAFT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle, Black |
Datasheet | Datasheet |
EDA/CAD Models | GV2APN01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle, Black | |
Voltage | - | |
Current | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 144,74000 Kč | 2 144,74 Kč |
| Unit Price without VAT: | 2 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 595,13540 Kč |















