
GS2AH410 | |
|---|---|
DigiKey Part Number | 4008-GS2AH410-ND |
Manufacturer | |
Manufacturer Product Number | GS2AH410 |
Description | EXT FRONT HANDLE 30-60A 4,4X BLA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle 30A |
Datasheet | Datasheet |
EDA/CAD Models | GS2AH410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handle | |
Voltage | - | |
Current | 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 600,89000 Kč | 1 600,89 Kč |
| Unit Price without VAT: | 1 600,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,07690 Kč |


