
DZ5CE100 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE100-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE100 |
Description | CABLE END FERRULES DZ5+OPTION ST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



