
DZ5CE042 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE042-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE042 |
Description | CABLE ENDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE042 Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size 12 AWG (4.00mm²) |
Series | Length - Overall 17.00mm |
Packaging Box | Length - Pin 10.00mm |
Part Status Active | Color Orange |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

