
DZ5CE002 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE002-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE002 |
Description | CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 26 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE002 Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size 26 AWG (0.25mm²) |
Series | Length - Overall 12.00mm |
Packaging Box | Length - Pin 8.00mm |
Part Status Active | Color Yellow |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


