Stack Light Bulb Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL1BKG4

DigiKey Part Number
4008-DL1BKG4-ND
Manufacturer
Manufacturer Product Number
DL1BKG4
Description
BULB RED LED FLASHING
Customer Reference
Detailed Description
Stack Light Bulb Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Bulb
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
120VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-
Weight
0.030 lb (13.61 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 939,72000 Kč2 939,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 939,72000 Kč
Unit Price with VAT:3 557,06120 Kč