
DL1BEM | |
|---|---|
DigiKey Part Number | 4008-DL1BEM-ND |
Manufacturer | |
Manufacturer Product Number | DL1BEM |
Description | BULB INCANDESCENT STEADY |
Customer Reference | |
Detailed Description | Stack Light Bulb Clear Incandescent Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bulb | |
Number of Stacks | 1 | |
Lamp Type | Incandescent | |
Light Color | Clear | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 230VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | 0.200 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |



