DL1BEB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL1BEB

DigiKey Part Number
4008-DL1BEB-ND
Manufacturer
Manufacturer Product Number
DL1BEB
Description
BULB INCANDESCENT STEADY
Customer Reference
Detailed Description
Stack Light Bulb Clear Incandescent Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Bulb
Number of Stacks
1
Lamp Type
Incandescent
Light Color
Clear
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-
Weight
0.200 lb (90.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1189,33000 Kč189,33 Kč
Manufacturers Standard Package
Unit Price without VAT:189,33000 Kč
Unit Price with VAT:229,08930 Kč